Technical Document
Specifications
Brand
SylvaniaShape
Stick
Wattage
8 W
Lamp Base
E27
Length
112 mm
Colour Temperature
2700K
Incandescent Equivalent Wattage
42W
Colour Rendering
80
Colour Reference
827
Diameter
44mm
Luminosity
450 lm
Life Hours
10000h
EU Energy Efficiency Rating
A
Country of Origin
India
Product details
Sylvania Mini-Lynx® CFL Stick Type Fast Start 10000 hours
New Mini-Lynx Fast-Start Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.
Compact, fast-start energy saving lamps
Provides a flicker-free start within 2 seconds
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SylvaniaShape
Stick
Wattage
8 W
Lamp Base
E27
Length
112 mm
Colour Temperature
2700K
Incandescent Equivalent Wattage
42W
Colour Rendering
80
Colour Reference
827
Diameter
44mm
Luminosity
450 lm
Life Hours
10000h
EU Energy Efficiency Rating
A
Country of Origin
India
Product details
Sylvania Mini-Lynx® CFL Stick Type Fast Start 10000 hours
New Mini-Lynx Fast-Start Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.
Compact, fast-start energy saving lamps
Provides a flicker-free start within 2 seconds
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications