Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
4A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
P.O.A.
Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 5 Way, 4A
1
P.O.A.
Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 5 Way, 4A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
4A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
