Sunon Discons Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 700mW, 54mA Max, 50 x 50 x 15mm

RS Stock No.: 544-0863Brand: SunonManufacturers Part No.: KDE1205PHV2.MS.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

50mm

Width

50mm

Power Consumption

700mW

Depth

15mm

Maximum Current

54mA

Dimensions

50 x 50 x 15mm

Air Flow

22m³/h

Noise Level

29dB

Fan Speed

4700rpm

Bearing Type

Vapo

Stock information temporarily unavailable.

P.O.A.

Sunon Discons Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 700mW, 54mA Max, 50 x 50 x 15mm

P.O.A.

Sunon Discons Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 700mW, 54mA Max, 50 x 50 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

50mm

Width

50mm

Power Consumption

700mW

Depth

15mm

Maximum Current

54mA

Dimensions

50 x 50 x 15mm

Air Flow

22m³/h

Noise Level

29dB

Fan Speed

4700rpm

Bearing Type

Vapo