Sunon EE Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.1W, 90mA Max, 80 x 80 x 25mm

RS Stock No.: 758-8184Brand: SunonManufacturers Part No.: EE80251S3-000U-999
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

80mm

Depth

25mm

Maximum Current

90mA

Dimensions

80 x 80 x 25mm

Air Flow

56m³/h

Noise Level

28dB

Fan Speed

2600rpm

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon E Series MagLev DC Axial Fans, Sleeve Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

The E Series fans featuring sleeve bearings have a lifespan of approximately 30,000 hours.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.1W, 90mA Max, 80 x 80 x 25mm

P.O.A.

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.1W, 90mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

80mm

Depth

25mm

Maximum Current

90mA

Dimensions

80 x 80 x 25mm

Air Flow

56m³/h

Noise Level

28dB

Fan Speed

2600rpm

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon E Series MagLev DC Axial Fans, Sleeve Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

The E Series fans featuring sleeve bearings have a lifespan of approximately 30,000 hours.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.