STMicroelectronics TIP33C NPN Bipolar Transistor, 10 A, 100 V, 3-Pin TO-247

RS Stock No.: 485-9799Brand: STMicroelectronicsManufacturers Part No.: TIP33C
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

80 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics TIP33C NPN Bipolar Transistor, 10 A, 100 V, 3-Pin TO-247

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics TIP33C NPN Bipolar Transistor, 10 A, 100 V, 3-Pin TO-247

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

80 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in