Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
25 V
Package Type
TO-251
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
70 W
Maximum Gate Source Voltage
-22 V, +22 V
Typical Gate Charge @ Vgs
13.4 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
6.6mm
Width
2.4mm
Series
STripFET V
Minimum Operating Temperature
-55 °C
Height
6.9mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
5
P.O.A.
Standard
5
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
25 V
Package Type
TO-251
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
70 W
Maximum Gate Source Voltage
-22 V, +22 V
Typical Gate Charge @ Vgs
13.4 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
6.6mm
Width
2.4mm
Series
STripFET V
Minimum Operating Temperature
-55 °C
Height
6.9mm