Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
36MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Dimensions
7.2 x 7.2 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2(4 x 16 bit)
Width
7.2mm
Instruction Set Architecture
RISC
ADCs
10 x 12 bit
Length
7.2mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
STM32F101 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
36MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Dimensions
7.2 x 7.2 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2(4 x 16 bit)
Width
7.2mm
Instruction Set Architecture
RISC
ADCs
10 x 12 bit
Length
7.2mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
STM32F101 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.