LM2901D STMicroelectronics, Quad Comparator, Open Collector O/P, 1.3μs 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

RS Stock No.: 714-0736Brand: STMicroelectronicsManufacturers Part No.: LM2901D
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM2901D STMicroelectronics, Quad Comparator, Open Collector O/P, 1.3μs 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Select packaging type

P.O.A.

LM2901D STMicroelectronics, Quad Comparator, Open Collector O/P, 1.3μs 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more