Technical Document
Specifications
Brand
SteinelMaximum Airflow
500L/min
Wattage
2.3kW
Voltage Rating
230V
Maximum Operating Temperature
+650°C
Plug Type
Type G - British 3-pin
Weight
940g
Model Number
HG2310LCD
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Steinel HG2310LCD +650°C max, Type G - British 3-pin
1
P.O.A.
Steinel HG2310LCD +650°C max, Type G - British 3-pin
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SteinelMaximum Airflow
500L/min
Wattage
2.3kW
Voltage Rating
230V
Maximum Operating Temperature
+650°C
Plug Type
Type G - British 3-pin
Weight
940g
Model Number
HG2310LCD