STAHLWILLE 1/2 in Drive 15/16in Bi-Hexagon, 42 mm Overall Length

RS Stock No.: 737-0564Brand: STAHLWILLEManufacturers Part No.: 03410046
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

15/16in

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Chrome

Overall Length

42 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

You may be interested in

P.O.A.

STAHLWILLE 1/2 in Drive 15/16in Bi-Hexagon, 42 mm Overall Length

P.O.A.

STAHLWILLE 1/2 in Drive 15/16in Bi-Hexagon, 42 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Socket Size

15/16in

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Chrome

Overall Length

42 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

You may be interested in