Linear Displacement Transducer, 400mm I

RS Stock No.: 775-3811Brand: Solartron MetrologyManufacturers Part No.: M/400/I
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Stroke

400mm

Supply Voltage

24 V dc

IP Rating

IP67

Overall Height

34.8mm

Overall Width

540mm

Overall Depth

20.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

M-Series Linear Displacement Transducers

Linear displacement transducers provide accurate, reliable, absolute position feedback to help automate machinery. The M-Series displacement transducers are an ideal alternative to traditional potentiometers as they are accurate, programmable non contact position sensors in a low profile package, that use magnetostrictive technology to give absolute analogue feedback.

Voltage or current output
0.03 % linearity
Programmable zero and span points
Auto tuning technology
IP67 ingress protection

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

You may be interested in
Gefran Linear Measuring Linear Transducer
EGP 38,980.08Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Linear Displacement Transducer, 400mm I

P.O.A.

Linear Displacement Transducer, 400mm I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Linear Measuring Linear Transducer
EGP 38,980.08Each (ex VAT)

Technical Document

Specifications

Stroke

400mm

Supply Voltage

24 V dc

IP Rating

IP67

Overall Height

34.8mm

Overall Width

540mm

Overall Depth

20.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

M-Series Linear Displacement Transducers

Linear displacement transducers provide accurate, reliable, absolute position feedback to help automate machinery. The M-Series displacement transducers are an ideal alternative to traditional potentiometers as they are accurate, programmable non contact position sensors in a low profile package, that use magnetostrictive technology to give absolute analogue feedback.

Voltage or current output
0.03 % linearity
Programmable zero and span points
Auto tuning technology
IP67 ingress protection

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

You may be interested in
Gefran Linear Measuring Linear Transducer
EGP 38,980.08Each (ex VAT)