SMC Compressed Air Pipe Clear Polyurethane 9.53mm x 20m TIUB Series

RS Stock No.: 843-5097Brand: SMCManufacturers Part No.: TIUB11C-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

9.53mm

Hose Inside Diameter

6.35mm

Colour

Clear

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

0.8 MPa @ 20 °C

Manufacturer Series

TIUB

Minimum Operating Temperature

-20 °C, 0 (Water) °C

Maximum Operating Temperature

+40 (Water) °C, +60 °C

Number of Tubes

1

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Clear Polyurethane 9.53mm x 20m TIUB Series

P.O.A.

SMC Compressed Air Pipe Clear Polyurethane 9.53mm x 20m TIUB Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

9.53mm

Hose Inside Diameter

6.35mm

Colour

Clear

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

0.8 MPa @ 20 °C

Manufacturer Series

TIUB

Minimum Operating Temperature

-20 °C, 0 (Water) °C

Maximum Operating Temperature

+40 (Water) °C, +60 °C

Number of Tubes

1

Country of Origin

Japan