Technical Document
Specifications
Brand
SMCCoupling Gender
Male
Manufacturer Series
KK130
Connection Type
Hose Barb
Hose Barb Connection
12mm
Material
Structural Steel
Maximum Operating Pressure
1.5 MPa
Finish
Zinc Chromated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Structural Steel Male Pneumatic Quick Connect Coupling, 12mm Hose Barb
1
P.O.A.
SMC Structural Steel Male Pneumatic Quick Connect Coupling, 12mm Hose Barb
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCCoupling Gender
Male
Manufacturer Series
KK130
Connection Type
Hose Barb
Hose Barb Connection
12mm
Material
Structural Steel
Maximum Operating Pressure
1.5 MPa
Finish
Zinc Chromated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
China