Technical Document
Specifications
Product details
SMC CS2 Seal Kit
These seal kits have been designed specifically for use with the CY2S series guided cylinders.
The CS2 series is a professional range of double acting, non-lube air cylinders. They have been manufactured using aluminium die cast for both the rod and head covers helping to reduce the overall weight by approximately 50%. Various bore sizes and stroke lengths are available.
Features:
Double acting, single rod
Bore size: 125, 140, and 160mm
Available port threads: Rc, NPT, G
Optional rod boots
Auto switch capable
SMC CS1/CS2 Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Product details
SMC CS2 Seal Kit
These seal kits have been designed specifically for use with the CY2S series guided cylinders.
The CS2 series is a professional range of double acting, non-lube air cylinders. They have been manufactured using aluminium die cast for both the rod and head covers helping to reduce the overall weight by approximately 50%. Various bore sizes and stroke lengths are available.
Features:
Double acting, single rod
Bore size: 125, 140, and 160mm
Available port threads: Rc, NPT, G
Optional rod boots
Auto switch capable