SMC Pneumatic Profile Cylinder - 80mm Bore, 100mm Stroke, CP95 Series, Double Acting

RS Stock No.: 210-339Brand: SMCManufacturers Part No.: CP95SDB80-100
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

80mm

Action

Double

Manufacturer Series

CP95

Length

318mm

Cushioning Type

Air

Dimensions

318 x 95 x 95mm

Width

95mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

95mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

3.4kg

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 80mm Bore, 100mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 80mm Bore, 100mm Stroke, CP95 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

80mm

Action

Double

Manufacturer Series

CP95

Length

318mm

Cushioning Type

Air

Dimensions

318 x 95 x 95mm

Width

95mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

95mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

3.4kg

Maximum Operating Temperature

+60°C