Technical Document
Specifications
Product details
Switch Mode, Single Output, Industrial Power Supply, CINT1175 Series
The SL Power Electronics CINT1175 family is a series of high density, single output, open-frame AC/DC power supplies. These switch mode power supplies measure only 2 X 4 inches and less than 1U high, the CINT1175 provides 175W with 90% efficiency at 240Vac and 120W under convection. The CINT1150 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT1175 models come with standard outputs of 12Vdc, 15Vdc, 24Vdc, 48Vdc and 56Vdc. The power supplies also feature Power Fail and DC OK signals. Approved to EN/IEC/UL60950-1, 2nd edition, the CINT1150 power supplies are ideal for industrial and ITE and many other applications where power density and cost are critical.
2 x 4 x 1.3 inches package
For 1U Applications
175W w/air, 120W convection cooled
Universal Input 90-264 Vac
Average Efficiency meets Level V Requirements
12V fan output
Efficiency 90% typical at Full Load
RoHS Compliant
Approvals
CSA/EN/IEC/UL60950, 2nd Edition
Switch Mode - SL Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Product details
Switch Mode, Single Output, Industrial Power Supply, CINT1175 Series
The SL Power Electronics CINT1175 family is a series of high density, single output, open-frame AC/DC power supplies. These switch mode power supplies measure only 2 X 4 inches and less than 1U high, the CINT1175 provides 175W with 90% efficiency at 240Vac and 120W under convection. The CINT1150 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT1175 models come with standard outputs of 12Vdc, 15Vdc, 24Vdc, 48Vdc and 56Vdc. The power supplies also feature Power Fail and DC OK signals. Approved to EN/IEC/UL60950-1, 2nd edition, the CINT1150 power supplies are ideal for industrial and ITE and many other applications where power density and cost are critical.
2 x 4 x 1.3 inches package
For 1U Applications
175W w/air, 120W convection cooled
Universal Input 90-264 Vac
Average Efficiency meets Level V Requirements
12V fan output
Efficiency 90% typical at Full Load
RoHS Compliant
Approvals
CSA/EN/IEC/UL60950, 2nd Edition
