Technical Document
Specifications
Brand
SKFProduct Type
Pump
Capacity
1.6ml
Material
Steel
Standards/Approvals
No
Contents
Grease Pump with Pump Handle, Drum Cover Plate, Drum Follower Plate, High Pressure Hose
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 62,185.00
EGP 62,185.00 Each (ex VAT)
SKF Steel, 1.6ml
1
EGP 62,185.00
EGP 62,185.00 Each (ex VAT)
SKF Steel, 1.6ml
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFProduct Type
Pump
Capacity
1.6ml
Material
Steel
Standards/Approvals
No
Contents
Grease Pump with Pump Handle, Drum Cover Plate, Drum Follower Plate, High Pressure Hose
Country of Origin
Germany
