Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Number of Mount Holes
4
Material
Stainless Steel
Length
135mm
Width
67.9mm
Depth
67.9mm
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 22,636.88
Each (ex VAT)
4 Hole , F4BC 40M-TPSS, 40mm ID
1
EGP 22,636.88
Each (ex VAT)
4 Hole , F4BC 40M-TPSS, 40mm ID
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Number of Mount Holes
4
Material
Stainless Steel
Length
135mm
Width
67.9mm
Depth
67.9mm
Country of Origin
Italy