Technical Document
Specifications
Brand
Silicon LabsMaximum Output Frequency
8MHz
Frequency Tolerance
±30ppm
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
4
Dimensions
2.5 x 3.2 x 0.9mm
Length
2.5mm
Width_SC_PC
3.2mm
Height
0.9mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Product details
Si501 CMEMS® Oscillators, Silicon Laboratories
The Si501 MEMS oscillator devices, based on Silicon Labs patented CMEMS® technology, are fully integrated, monolithic CMOS+MEMS oscillators. They provide MEMs support offering an alternative to the standard crystal oscillator. CMEMs Oscillator ICs give high quality reliability with stability for 10 years working in the industrial temperature range. The Si50x CMEMS oscillator single chip design is compatible with crystal oscillator (XO) from the same class and will drop in as a replacement.
The Silabs CMEMS Si501 series are intended for use in Industrial and embedded applications due to their stability with high levels of shock, vibration and temperature. Ideal in Office Automation: VoIP desktop, LCDs, projectors and multi-function printers. Embedded/Industrial Automation: Test equipment, multi-function printers, process control, security monitoring, LCD and HMI panels. Also Consumer: Cameras, LCDs, TV and DVD.
LVCMOS output
Supply voltage: 1.8V, 2.5V and 3.3V
Industry standard footprint: 3.2 x 5mm, 2.5 x 3.2mm and 2 x 2.5mm
Low-power and Low-jitter options
Single-Frequency range: 32kHz to 100MHz
Operating temperature range: –20 to +70°C (extended commercial), –40 to +85°C (industrial)
Frequency stability: ±20/30/50ppm
Mems Oscillator - SMT
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Silicon LabsMaximum Output Frequency
8MHz
Frequency Tolerance
±30ppm
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
4
Dimensions
2.5 x 3.2 x 0.9mm
Length
2.5mm
Width_SC_PC
3.2mm
Height
0.9mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Product details
Si501 CMEMS® Oscillators, Silicon Laboratories
The Si501 MEMS oscillator devices, based on Silicon Labs patented CMEMS® technology, are fully integrated, monolithic CMOS+MEMS oscillators. They provide MEMs support offering an alternative to the standard crystal oscillator. CMEMs Oscillator ICs give high quality reliability with stability for 10 years working in the industrial temperature range. The Si50x CMEMS oscillator single chip design is compatible with crystal oscillator (XO) from the same class and will drop in as a replacement.
The Silabs CMEMS Si501 series are intended for use in Industrial and embedded applications due to their stability with high levels of shock, vibration and temperature. Ideal in Office Automation: VoIP desktop, LCDs, projectors and multi-function printers. Embedded/Industrial Automation: Test equipment, multi-function printers, process control, security monitoring, LCD and HMI panels. Also Consumer: Cameras, LCDs, TV and DVD.
LVCMOS output
Supply voltage: 1.8V, 2.5V and 3.3V
Industry standard footprint: 3.2 x 5mm, 2.5 x 3.2mm and 2 x 2.5mm
Low-power and Low-jitter options
Single-Frequency range: 32kHz to 100MHz
Operating temperature range: –20 to +70°C (extended commercial), –40 to +85°C (industrial)
Frequency stability: ±20/30/50ppm