Plastic Fire Safety Sign, Push Bar to Open With English Text

RS Stock No.: 219-7364Brand: Signs & LabelsManufacturers Part No.: N06A/R
View all in Fire Safety Signs

Technical Document

Specifications

Sign Description

Push

Text Message

Push Bar to Open

Material

Plastic

Height

75 mm

Text Language

English

Colour

Green

Quantity Per Package

1

Width

600mm

Product details

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

P.O.A.

Plastic Fire Safety Sign, Push Bar to Open With English Text

P.O.A.

Plastic Fire Safety Sign, Push Bar to Open With English Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sign Description

Push

Text Message

Push Bar to Open

Material

Plastic

Height

75 mm

Text Language

English

Colour

Green

Quantity Per Package

1

Width

600mm

Product details

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: