Vinyl Fire Safety Label, Dry Powder With English Text Self-Adhesive
Technical Document
Specifications
Brand
Signs & LabelsText Message
Dry Powder
Material
Vinyl
Self-Adhesive
Yes
Height
90 mm
Text Language
English
Colour
Red/White
Quantity Per Package
5
Width
280mm
Product details
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
You may be interested in
Plastic Fire Safety Sign, Materials extinguisher can be used on With English Text Self-AdhesiveBrand: RS PRO
EGP 986.35Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vinyl Fire Safety Label, Dry Powder With English Text Self-Adhesive
5
P.O.A.
Vinyl Fire Safety Label, Dry Powder With English Text Self-Adhesive
Stock information temporarily unavailable.
5
You may be interested in
Plastic Fire Safety Sign, Materials extinguisher can be used on With English Text Self-AdhesiveBrand: RS PRO
EGP 986.35Each (ex VAT)
Technical Document
Specifications
Brand
Signs & LabelsText Message
Dry Powder
Material
Vinyl
Self-Adhesive
Yes
Height
90 mm
Text Language
English
Colour
Red/White
Quantity Per Package
5
Width
280mm
Product details
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
You may be interested in
Plastic Fire Safety Sign, Materials extinguisher can be used on With English Text Self-AdhesiveBrand: RS PRO
EGP 986.35Each (ex VAT)