Technical Document
Specifications
Brand
SiemensDevice Type
Flow Sensor
Pipe Diameter Range
0.375 in
Connection Type
1/2 NPT
Maximum Pressure
40bar
Material
Polyamide, Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Siemens In-line Flow Sensor Fitting
1
P.O.A.
Siemens In-line Flow Sensor Fitting
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensDevice Type
Flow Sensor
Pipe Diameter Range
0.375 in
Connection Type
1/2 NPT
Maximum Pressure
40bar
Material
Polyamide, Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
