Technical Document
Specifications
Brand
SiemensMaximum Value
40A
Current Type
AC
Meter Accuracy
±3 %
Minimum Temperature
-10°C
Maximum Temperature
+55°C
P.O.A.
Siemens Analogue Panel Ammeter 40A AC, ±3 %
1
P.O.A.
Siemens Analogue Panel Ammeter 40A AC, ±3 %
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensMaximum Value
40A
Current Type
AC
Meter Accuracy
±3 %
Minimum Temperature
-10°C
Maximum Temperature
+55°C