Siemens SIMATIC S7-1200 PLC I/O Module - 2 Outputs, 0 → 20 mA Output Current, 24 V dc

RS Stock No.: 668-3115Brand: SiemensManufacturers Part No.: 6ES7232-4HB30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Number of Outputs

2

Output Type

Analogue

For Use With

SIMATIC S7-1200 Series

Output Current

0 → 20 mA

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 2 Outputs, 0 → 20 mA Output Current, 24 V dc

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 2 Outputs, 0 → 20 mA Output Current, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Outputs

2

Output Type

Analogue

For Use With

SIMATIC S7-1200 Series

Output Current

0 → 20 mA

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm