Siemens 1P 6kA type B MCB,40A DIN rail
Technical Document
Specifications
Brand
SiemensNumber of Poles
SP
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
480V
Breaking Capacity at Maximum Voltage Rating
6 kA
Rated DC Voltage
125V
Mounting Style
DIN Rail Mount
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 40A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
EGP 3,007.84Each (ex VAT)
P.O.A.
Siemens 1P 6kA type B MCB,40A DIN rail
1
P.O.A.
Siemens 1P 6kA type B MCB,40A DIN rail
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 40A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
EGP 3,007.84Each (ex VAT)
Technical Document
Specifications
Brand
SiemensNumber of Poles
SP
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
480V
Breaking Capacity at Maximum Voltage Rating
6 kA
Rated DC Voltage
125V
Mounting Style
DIN Rail Mount
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 40A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
EGP 3,007.84Each (ex VAT)