Technical Document
Specifications
Brand
SiemensSupply Voltage
110 V ac/dc, 230 V ac, 24V ac/dc
Housing Material
Thermoplastic
Actuator Type
Magnetic
IP Rating
IP67
Hazardous Area Certification
ATEX
Length
37mm
Width
15mm
You may be interested in
Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 5m CableBrand: Omron
EGP 16,621.89Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens Non-Contact Safety Switch, 110V ac/dc, Thermoplastic Housing
1
P.O.A.
Siemens Non-Contact Safety Switch, 110V ac/dc, Thermoplastic Housing
Stock information temporarily unavailable.
1
You may be interested in
Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 5m CableBrand: Omron
EGP 16,621.89Each (ex VAT)
Technical Document
Specifications
Brand
SiemensSupply Voltage
110 V ac/dc, 230 V ac, 24V ac/dc
Housing Material
Thermoplastic
Actuator Type
Magnetic
IP Rating
IP67
Hazardous Area Certification
ATEX
Length
37mm
Width
15mm
You may be interested in
Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 5m CableBrand: Omron
EGP 16,621.89Each (ex VAT)