Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
3NO/NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
4P
Product details
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Stock information temporarily unavailable.
Please check again later.
EGP 366.06
Each (ex VAT)
1
EGP 366.06
Each (ex VAT)
1
Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
3NO/NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
4P
Product details
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.