Seoul Semiconductor3.3 V White LED 5mm Through Hole, LW540A rank: B+C

RS Stock No.: 734-4751Brand: Seoul SemiconductorManufacturers Part No.: LW540A rank: B+C
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

6 cd

Number of Pins

2

Viewing Angle

40 °

Luminous Flux

4 lm

Lens Shape

Round

Colour Temperature

5600 → 9000K

Dimensions

5 x 8.7mm

Lens Colour

Clear

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seoul Semiconductor3.3 V White LED 5mm Through Hole, LW540A rank: B+C
Select packaging type

P.O.A.

Seoul Semiconductor3.3 V White LED 5mm Through Hole, LW540A rank: B+C
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

6 cd

Number of Pins

2

Viewing Angle

40 °

Luminous Flux

4 lm

Lens Shape

Round

Colour Temperature

5600 → 9000K

Dimensions

5 x 8.7mm

Lens Colour

Clear

Country of Origin

Korea, Republic Of