Technical Document
Specifications
Brand
Seoul SemiconductorLED Colours
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Number of Pins
2
Viewing Angle
130 °
Luminous Flux
48 lm
Lens Shape
Dome
Dominant Wavelength
595 nm
Series
Z-Power P4
Dimensions
7.4 x 5.08mm
Lens Colour
Clear
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Seoul Semiconductor3 V Amber LED SMD, Z-Power P4 A42180-1B
2
P.O.A.
Seoul Semiconductor3 V Amber LED SMD, Z-Power P4 A42180-1B
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
Seoul SemiconductorLED Colours
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Number of Pins
2
Viewing Angle
130 °
Luminous Flux
48 lm
Lens Shape
Dome
Dominant Wavelength
595 nm
Series
Z-Power P4
Dimensions
7.4 x 5.08mm
Lens Colour
Clear
Country of Origin
Korea, Republic Of