Technical Documents
Specifications
Brand
SENSATAInput Type
Type J
Output Type
Relay
Diameter
6 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
1200°C
Country of Origin
United Kingdom
Product Details
The Sensata / Crydom IWTT wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to any of the range of IWR receivers - thus offering a plug and play solution to your pressure measurement applications.
Stock information temporarily unavailable.
EGP 1,395.00
EGP 1,395.00 Each (ex VAT)
1
EGP 1,395.00
EGP 1,395.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SENSATAInput Type
Type J
Output Type
Relay
Diameter
6 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
1200°C
Country of Origin
United Kingdom
Product Details
The Sensata / Crydom IWTT wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to any of the range of IWR receivers - thus offering a plug and play solution to your pressure measurement applications.