Technical Document
Specifications
Brand
SENSATAPressure Reading Type
Compensated, Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
1500psi
Accuracy
<±0.25 %
Output Type
Relay
Media Measured
Gas, Liquid
Process Connection
NPT 1/4
Interface
Ethernet, RS232, RS422
IP Rating
IP68
Country of Origin
United Kingdom
EGP 33,200.05
EGP 33,200.05 Each (ex VAT)
1
EGP 33,200.05
EGP 33,200.05 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SENSATAPressure Reading Type
Compensated, Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
1500psi
Accuracy
<±0.25 %
Output Type
Relay
Media Measured
Gas, Liquid
Process Connection
NPT 1/4
Interface
Ethernet, RS232, RS422
IP Rating
IP68
Country of Origin
United Kingdom
