Technical Document
Specifications
Stroke
25.4mm
IP Rating
IP40
Overall Height
9mm
Overall Width
72.9mm
Overall Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+135°C
Country of Origin
Mexico
Product details
BEI Sensors Linear Position Sensors - 9600 Series
The BEI Sensors 9600 Series is perfectly suited for use in a harsh operating environment, something which can be a cause for concern. With the three standard sizes available, these sensors are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Solderable terminal tabs
Spring-loaded plunger
Mechanical Life: At least 1,000,000 Full Cycles
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Stroke
25.4mm
IP Rating
IP40
Overall Height
9mm
Overall Width
72.9mm
Overall Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+135°C
Country of Origin
Mexico
Product details
BEI Sensors Linear Position Sensors - 9600 Series
The BEI Sensors 9600 Series is perfectly suited for use in a harsh operating environment, something which can be a cause for concern. With the three standard sizes available, these sensors are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Solderable terminal tabs
Spring-loaded plunger
Mechanical Life: At least 1,000,000 Full Cycles