Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T560
Standards/Approvals
No
Closure Type
Pull-On
Size
S
Country of Origin
Pakistan
Product Details
The Scruffs Tech Hoodie is your go to for comfort that lasts the shift. Engineered from sustainably sourced, cotton rich fabric, its naturally breathable, soft to wear, and tough enough for everyday graft.
Stock information temporarily unavailable.
EGP 5,382.00
EGP 5,382.00 Each (ex VAT)
1
EGP 5,382.00
EGP 5,382.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T560
Standards/Approvals
No
Closure Type
Pull-On
Size
S
Country of Origin
Pakistan
Product Details
The Scruffs Tech Hoodie is your go to for comfort that lasts the shift. Engineered from sustainably sourced, cotton rich fabric, its naturally breathable, soft to wear, and tough enough for everyday graft.