Schurter 10A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.4070, Quick Connect 2 Fuse

RS Stock No.: 867-7033Brand: SchurterManufacturers Part No.: 4304.4070
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

Country of Origin

Slovakia

Product details

FKI Series

Professional range of Schurter power entry modules from the FKI series. The modules are available in a variety of current ranges. Ideal for use in medical equipment

IEC Connector Type - C14
Quick Connect
2-Pole

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 5,200.51

Each (In a Pack of 10) (ex VAT)

Schurter 10A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.4070, Quick Connect 2 Fuse

EGP 5,200.51

Each (In a Pack of 10) (ex VAT)

Schurter 10A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.4070, Quick Connect 2 Fuse
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

Country of Origin

Slovakia

Product details

FKI Series

Professional range of Schurter power entry modules from the FKI series. The modules are available in a variety of current ranges. Ideal for use in medical equipment

IEC Connector Type - C14
Quick Connect
2-Pole

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.