Schurter Surface Mount Fuse 500mA, 63V ac/dc

RS Stock No.: 344-5080Brand: SchurterManufacturers Part No.: 3402-0045-11
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

Thermoplastic

Breaking Capacity at Maximum Voltage Rating

50 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
EGP 72.47Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schurter Surface Mount Fuse 500mA, 63V ac/dc

P.O.A.

Schurter Surface Mount Fuse 500mA, 63V ac/dc
Stock information temporarily unavailable.
You may be interested in
Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
EGP 72.47Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

Thermoplastic

Breaking Capacity at Maximum Voltage Rating

50 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
EGP 72.47Each (In a Pack of 10) (ex VAT)