Schurter 3-130-962, 250V 2A Snap-in Filter, Quick Connect

RS Stock No.: 725-767Brand: SchurterManufacturers Part No.: 3-130-962
brand-logo
View all in IEC Filters

Technical Document

Specifications

Product Type

Filter

Series

5124

Current

2A

Orientation

Straight

Filter Type

Line

Voltage

250V

Mount Type

Snap-in

Operating Frequency

60Hz

IEC Connector Type

C14

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Termination Type

Quick Connect

Height

24.6mm

Depth

54.9mm

Standards/Approvals

VDE

Width

32.6mm

Country of Origin

Czech Republic

View all in IEC Filters

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2) (ex VAT)

Schurter 3-130-962, 250V 2A Snap-in Filter, Quick Connect

P.O.A.

Each (In a Bag of 2) (ex VAT)

Schurter 3-130-962, 250V 2A Snap-in Filter, Quick Connect

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Filter

Series

5124

Current

2A

Orientation

Straight

Filter Type

Line

Voltage

250V

Mount Type

Snap-in

Operating Frequency

60Hz

IEC Connector Type

C14

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Termination Type

Quick Connect

Height

24.6mm

Depth

54.9mm

Standards/Approvals

VDE

Width

32.6mm

Country of Origin

Czech Republic