Schurter Leaded PCB Mount Fuse, Radial 200mA, 250V ac

RS Stock No.: 866-8496Brand: SchurterManufacturers Part No.: 0034.6708
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

200mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Country of Origin

Switzerland

Product details

Schurter MST Series

Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS for TV’s and DVD’s.

Low breaking capacity
Time-Lag

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 7,275.00

EGP 72.75 Each (In a Pack of 100) (ex VAT)

Schurter Leaded PCB Mount Fuse, Radial 200mA, 250V ac

EGP 7,275.00

EGP 72.75 Each (In a Pack of 100) (ex VAT)

Schurter Leaded PCB Mount Fuse, Radial 200mA, 250V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

200mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Country of Origin

Switzerland

Product details

Schurter MST Series

Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS for TV’s and DVD’s.

Low breaking capacity
Time-Lag