Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Manufacturer Part No.
XB2BA4322
Maximum Operating Temperature
+75°C
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPSTBrand: Schneider Electric
EGP 1,780.57Each (ex VAT)
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPSTBrand: Schneider Electric
EGP 1,780.57Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Manufacturer Part No.
XB2BA4322
Maximum Operating Temperature
+75°C
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPSTBrand: Schneider Electric
EGP 1,780.57Each (ex VAT)