Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Manufacturer Part No.
XB2BA3351
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
You may be interested in
Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LEDBrand: Schneider Electric
EGP 1,803.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LEDBrand: Schneider Electric
EGP 1,803.00Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Manufacturer Part No.
XB2BA3351
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
You may be interested in
Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LEDBrand: Schneider Electric
EGP 1,803.00Each (ex VAT)
