Schneider Electric Encoder Cable for use with BCH Series Servo Motor

RS Stock No.: 770-1567Brand: Schneider ElectricManufacturers Part No.: VW3M8121R30
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Accessory Type

Encoder Cable

For Use With

BCH Series Servo Motor

Country of Origin

Taiwan, Province Of China

Product details

Accessories

The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors

Accessories for the Motion Control Lexium 23 Plus

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 1,485.99

Each (ex VAT)

Schneider Electric Encoder Cable for use with BCH Series Servo Motor

EGP 1,485.99

Each (ex VAT)

Schneider Electric Encoder Cable for use with BCH Series Servo Motor
Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Encoder Cable

For Use With

BCH Series Servo Motor

Country of Origin

Taiwan, Province Of China

Product details

Accessories

The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors

Accessories for the Motion Control Lexium 23 Plus

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.