Schneider Electric QOVS MCB Mini Circuit Breaker1P, 20A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

RS Stock No.: 806-7244Brand: Schneider ElectricManufacturers Part No.: QO120VSC10
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

QOVS

Width

18.7mm

Length

81mm

Depth

78.3mm

Country of Origin

Thailand

Product details

QO Series MCBs

This range of plug-on MCBs is used in Schneider Electric consumer units, Load Centre and Distribution Boards and provides positive connection to the busbar in one quick operation allowing easy installation and maintenance.

Instantaneous trip level type C
Indication of overload or short circuit by the trip status window

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric QOVS MCB Mini Circuit Breaker1P, 20A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

P.O.A.

Schneider Electric QOVS MCB Mini Circuit Breaker1P, 20A Curve C, 240 → 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

QOVS

Width

18.7mm

Length

81mm

Depth

78.3mm

Country of Origin

Thailand

Product details

QO Series MCBs

This range of plug-on MCBs is used in Schneider Electric consumer units, Load Centre and Distribution Boards and provides positive connection to the busbar in one quick operation allowing easy installation and maintenance.

Instantaneous trip level type C
Indication of overload or short circuit by the trip status window

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more