Technical Document
Specifications
Brand
Schneider ElectricExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Series
Spacial S3X
Product details
Locks and mounting brackets
Accessories for mounting on Spacial stainless steel series IP65 cabinets
Approvals
UL 50
You may be interested in
Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
EGP 48,306.51Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
1
P.O.A.
Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
EGP 48,306.51Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Series
Spacial S3X
Product details
Locks and mounting brackets
Accessories for mounting on Spacial stainless steel series IP65 cabinets
Approvals
UL 50
You may be interested in
Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
EGP 48,306.51Each (ex VAT)