Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
250A
IP Rating
IP40
Series
Compact NSX250NA
Range
Compact
Model Number
LV431639
Country of Origin
Poland
You may be interested in
Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse CurrentBrand: Schneider Electric
EGP 80,664.51Each (ex VAT)
EGP 100,255.89
EGP 100,255.89 Each (ex VAT)
Schneider Electric 4P Pole Switch Disconnector - 250A Maximum Current, IP40
1
EGP 100,255.89
EGP 100,255.89 Each (ex VAT)
Schneider Electric 4P Pole Switch Disconnector - 250A Maximum Current, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse CurrentBrand: Schneider Electric
EGP 80,664.51Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
250A
IP Rating
IP40
Series
Compact NSX250NA
Range
Compact
Model Number
LV431639
Country of Origin
Poland
You may be interested in
Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse CurrentBrand: Schneider Electric
EGP 80,664.51Each (ex VAT)