Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Maximum Current
160A
Fuse Current Rating
125A
Range
TeSys
Series
GS1 L
Country of Origin
France
Stock information temporarily unavailable.
EGP 89,634.73
EGP 89,634.73 Each (ex VAT)
Schneider Electric Switch Disconnector, 3 Pole, 160A Max Current, 125A Fuse Current
1
EGP 89,634.73
EGP 89,634.73 Each (ex VAT)
Schneider Electric Switch Disconnector, 3 Pole, 160A Max Current, 125A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Maximum Current
160A
Fuse Current Rating
125A
Range
TeSys
Series
GS1 L
Country of Origin
France