Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V, 17.6 A, ALTIVAR 61 Series

RS Stock No.: 104-969Brand: Schneider ElectricManufacturers Part No.: ATV61HU75N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

17.6 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

187mm

Overall Length

295mm

Overall Width

175mm

Product details

ATV61 variable speed drive controllers - IP 21

Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.

P.O.A.

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V, 17.6 A, ALTIVAR 61 Series

P.O.A.

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V, 17.6 A, ALTIVAR 61 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

17.6 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

187mm

Overall Length

295mm

Overall Width

175mm

Product details

ATV61 variable speed drive controllers - IP 21

Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.