Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.55 W
Phase
1
Supply Voltage
230 V
Current Rating
3.7 A
Series
ALTIVAR 32
Field Bus Communication Type
ModBus
IP Rating
IP31
Output Frequency
0.1 → 599Hz
Filter Included
Yes
Control Panel
Yes
You may be interested in![Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 7.9 A, ATV320 Series](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1253238-01)
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 7.9 A, ATV320 SeriesBrand: Schneider Electric
EGP 30,782.87Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Inverter Drive, 0.55 W, 1 Phase, 230 V, 3.7 A, ALTIVAR 32 Series
1
P.O.A.
Schneider Electric Inverter Drive, 0.55 W, 1 Phase, 230 V, 3.7 A, ALTIVAR 32 Series
Stock information temporarily unavailable.
1
You may be interested in![Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 7.9 A, ATV320 Series](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1253238-01)
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 7.9 A, ATV320 SeriesBrand: Schneider Electric
EGP 30,782.87Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.55 W
Phase
1
Supply Voltage
230 V
Current Rating
3.7 A
Series
ALTIVAR 32
Field Bus Communication Type
ModBus
IP Rating
IP31
Output Frequency
0.1 → 599Hz
Filter Included
Yes
Control Panel
Yes
You may be interested in![Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 7.9 A, ATV320 Series](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1253238-01)
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 7.9 A, ATV320 SeriesBrand: Schneider Electric
EGP 30,782.87Each (ex VAT)