Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN326-6-06, Faston

RS Stock No.: 455-8862Brand: SchaffnerManufacturers Part No.: FN326-6-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC 950

Product details

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN326-6-06, Faston

P.O.A.

Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN326-6-06, Faston
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC 950

Product details

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

You may be interested in