Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN326-1-06, Faston

RS Stock No.: 456-0994Brand: SchaffnerManufacturers Part No.: FN326-1-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC 950

Product details

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

P.O.A.

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN326-1-06, Faston

P.O.A.

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN326-1-06, Faston

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC 950

Product details

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.