Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Luminous Flux
500lm
Rechargeable
Yes
Light Style
LED
Voltage
3.7V
Power
3.2W
Colour
Grey
Run Time
4h
Maximum Reach
0.25m
Battery Supplied
Yes
Integral Transformer
No
Battery Size
3.7 V
IP Rating
IP65
Length
188mm
Cable Length
2m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
2600mAh
Country of Origin
China
Product Details
The SCANGRIP lamp designed for practical illumination tasks. With its Advanced LED technology, it delivers variable brightness levels and a robust build for various environments.
Stock information temporarily unavailable.
EGP 8,889.00
EGP 8,889.00 Each (ex VAT)
1
EGP 8,889.00
EGP 8,889.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Luminous Flux
500lm
Rechargeable
Yes
Light Style
LED
Voltage
3.7V
Power
3.2W
Colour
Grey
Run Time
4h
Maximum Reach
0.25m
Battery Supplied
Yes
Integral Transformer
No
Battery Size
3.7 V
IP Rating
IP65
Length
188mm
Cable Length
2m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
2600mAh
Country of Origin
China
Product Details
The SCANGRIP lamp designed for practical illumination tasks. With its Advanced LED technology, it delivers variable brightness levels and a robust build for various environments.