10μF Polymer Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 10SVP10M-10V,10UF

RS Stock No.: 451-4272Brand: SanyoManufacturers Part No.: 10SVP10M-10V,10UF
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

4 x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Leakage Current

50.0 μA

Tolerance

±20%

Equivalent Series Resistance

220mΩ

Ripple Current

700mArms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 10μF Surface Mount Polymer Capacitor, 20V dc
EGP 69.28Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

10μF Polymer Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 10SVP10M-10V,10UF

P.O.A.

10μF Polymer Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 10SVP10M-10V,10UF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 10μF Surface Mount Polymer Capacitor, 20V dc
EGP 69.28Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Sanyo

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

4 x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Leakage Current

50.0 μA

Tolerance

±20%

Equivalent Series Resistance

220mΩ

Ripple Current

700mArms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 10μF Surface Mount Polymer Capacitor, 20V dc
EGP 69.28Each (In a Pack of 5) (ex VAT)